- RS Stock No.:
- 188-5500
- Mfr. Part No.:
- MIKROE-3543
- Manufacturer:
- MikroElektronika
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR67.59
Units | Per Unit |
1 - 4 | MYR67.59 |
5 - 9 | MYR65.05 |
10 + | MYR62.63 |
- RS Stock No.:
- 188-5500
- Mfr. Part No.:
- MIKROE-3543
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
STSPIN250 click is a brushed DC motor driver with the current limiting and current sensing. It is based on the STSPIN250, a low voltage DC brushed motor driver. It is optimized for portable and low voltage applications, featuring the lowest standby current available on the market (max 80nA). Thanks to the low ON resistance of the MOSFETs used for its output stage, the STSPIN250 represents a highly efficient DC motor driver, with a very small (3x3mm QFN) form factor. The device implements a PWM current control with the fixed OFF time, along with a full set of protection features. STSPIN250 click can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 2.6A.
STSPIN250 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
STSPIN250 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Featured Device | STSPIN250 |
Kit Name | STSPIN250 Click |