- RS Stock No.:
- 174-5621
- Mfr. Part No.:
- MIKROE-2910
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR97.83
Units | Per Unit |
1 + | MYR97.83 |
- RS Stock No.:
- 174-5621
- Mfr. Part No.:
- MIKROE-2910
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika PAC1921 click Power Monitoring and Measuring Device
The MikroElektronika PAC1921 click is a versatile power monitoring and a measuring device which is used for high speed, low latency measurements. All the measurements on this click board™ are performed by the PAC1921, a high side power/current monitor from Microchip. The PAC1921 click features an integrated average power measurement. It can output the measured properties in the form of a filtered analogue voltage level by using 10-bit DAC, provides 1x to 128x current binary gain, it has an integrated second-order input ADC and automatic zero offsets. It gives a very low margin of error and is perfectly suited for measurement and monitoring of electrical properties in a wide range of applications.
Features and Benefits
10-bit DAC routed to the analogue pin output for latency free readings
Accurate and configurable measurement of electrical parameters
Input voltage is 3.3V or 5V
Interface: Analogue, GPIO and I2C
Smart average measurement integration available on both, SMBus/I2C bus and analogue output pin
Accurate and configurable measurement of electrical parameters
Input voltage is 3.3V or 5V
Interface: Analogue, GPIO and I2C
Smart average measurement integration available on both, SMBus/I2C bus and analogue output pin
Applications
Diagnostic equipment
Industrial and power management systems
Notebook and desktop computers
Power supplies
Industrial and power management systems
Notebook and desktop computers
Power supplies
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | High-Side Power/Current Monitor |
Featured Device | PAC1921 |
Kit Name | PAC1921 Click |