onsemi NCP2809BGEVB, Stereo Audio Amplifier with Adjustable External Gain Audio Amplifier Evaluation Board for
- RS Stock No.:
- 161-0812
- Mfr. Part No.:
- NCP2809BGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0812
- Mfr. Part No.:
- NCP2809BGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP2809B is a cost-effective fixed gain stereo audio power amplifier capable of delivering 135 mW of continuous average power per channel into 16 ohm loads. This device has been specifically designed to provide high quality output power from low supply voltage, requiring very few external components. The device incorporates a proprietary virtual ground circuit which allows the speakers to be directly connected to the amplifier without the need for bulky DC blocking capacitors. Since NCP2809 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The NCP2809B has adjustable gain by means of external resistors.
135 mW to a 16 ohm Load from a 5.0 V Power Supply
Excellent PSRR (85 dB Typical): Direct Connection to the Battery
Pop and Click Noise Protection Circuit
Ultra Low Current Shutdown Mode
2.2 V-5.5 V Operation
Outstanding Total Harmonic Distortion + Noise (THD+N): < 0.01%
Thermal Overload Protection Circuitry
Excellent PSRR (85 dB Typical): Direct Connection to the Battery
Pop and Click Noise Protection Circuit
Ultra Low Current Shutdown Mode
2.2 V-5.5 V Operation
Outstanding Total Harmonic Distortion + Noise (THD+N): < 0.01%
Thermal Overload Protection Circuitry
Specifications
Attribute | Value |
---|---|
Analogue Function | Audio Amplifier |
Kit Classification | Evaluation Board |
Featured Device | NCP2809BDMR2G |
Kit Name | Stereo Audio Amplifier with Adjustable External Gain |