- RS Stock No.:
- 133-9975
- Mfr. Part No.:
- STEVAL-MKI173V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR115.54
Units | Per Unit |
1 - 4 | MYR115.54 |
5 + | MYR112.06 |
- RS Stock No.:
- 133-9975
- Mfr. Part No.:
- STEVAL-MKI173V1
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
LSM303AH e-Compass Module Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI173V1 is an adapter board designed to evaluate the LSM303AH, ultra-compact high-performance e-compass 3D accelerometer and 3D magnetometer module. The board can be plugged into a standard DIP24 socket, providing access to the complete LSM303AH pinout.
This adapter is supported by the STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
This adapter is supported by the STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
Digital Compass integrates 3D magnetic field channels and 3D acceleration channels
±50 gauss magnetic full scale
±2 g / ±4 g / ±8 g / ±16 g selectable acceleration full scale
16-bit data output
SPI / I²C serial interfaces
Analogue supply voltage 1.71 V to 1.98 V
Power-down mode / low-power mode
Programmable interrupt generators for free-fall, motion detection and magnetic field detection
Embedded temperature sensor
Embedded FIFO
±50 gauss magnetic full scale
±2 g / ±4 g / ±8 g / ±16 g selectable acceleration full scale
16-bit data output
SPI / I²C serial interfaces
Analogue supply voltage 1.71 V to 1.98 V
Power-down mode / low-power mode
Programmable interrupt generators for free-fall, motion detection and magnetic field detection
Embedded temperature sensor
Embedded FIFO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
For Use With | DIP24 Socket |