SD5610-001 Honeywell, Ambient Light Sensor Unit Through Hole 3-Pin TO-46

  • RS Stock No. 820-3254
  • Mfr. Part No. SD5610-001
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

SD5600/SD5610 Series Optoschmitt Detectors

The SD5600 and SD5610 series, from Honeywell, are a family of optoschmitt detectors. They are in TO-46 metal can packages with a domed top lens for a narrow viewing angle of 6°. The SD5600 and SD5610 photodetectors consist of a photodiode, amplifier, voltage regulator, schmitt trigger and an NPN transistor. Their metal can package makes them suitable for applications in harsh environments.

Features of the SD5600 and SD5610 photodetectors:
TO-46 metal can package
Acceptance angle: 6°
High noise immunity output

IR Photodiodes, Honeywell

Specifications
Attribute Value
Typical Rise Time 60ns
Typical Fall Time 15ns
Number of Pins 3
Mounting Type Through Hole
Package Type TO-46
Dimensions 4.06 (Dia.) x 17.77mm
Length 17.77mm
Discontinued product