- RS Stock No.:
- 691-0470
- Mfr. Part No.:
- APDS-9300-020
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 691-0470
- Mfr. Part No.:
- APDS-9300-020
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APDS-9300 Ambient Light Photo Sensor
The APDS-9300 series, from Avago Technologies, are a family of miniature ambient light photo sensors with a digital (I²C) output. The device converts light intensity to a digital signal output for direct I²C interface. The APDS-9300 ambient light photo sensors consist of a broadband photodiode, an IR photodiode and two integrating ADCs. Suitable applications for the APDS-9300 series include; electronic signs/signals, automotive instrumentation clusters, automatic lighting management and display backlighting control in devices such as mobile phones, tablets, notebooks, PCs and TVs.
Features of the APDS-9300 ambient light photo sensors:
Miniature Chip LED package
Dimensions: 2.5 0.55 x 2.2 mm
Spectral response close to human eye
Programmable interrupt function
Programmable analogue gain and integration time
Operating temperature: -40 to +85 °C
Miniature Chip LED package
Dimensions: 2.5 0.55 x 2.2 mm
Spectral response close to human eye
Programmable interrupt function
Programmable analogue gain and integration time
Operating temperature: -40 to +85 °C
Ambient Light Sensors, Avago Technologies