ISL29001IROZ-T7 Intersil, Ambient Light Sensor Unit Surface Mount 6-Pin ODFN

  • RS Stock No. 169-8281
  • Mfr. Part No. ISL29001IROZ-T7
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ambient Light Detector

A range of integrated photodiode ambient light detectors, some with inbuilt ADC and I²C interface to allow light levels to be precisely converted into a digital form.

Ambient Light Sensors, Intersil

Specifications
Attribute Value
Number of Pins 6
Mounting Type Surface Mount
Package Type ODFN
Length 2mm
Width 2.1mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 14.068
units
Per unit
Per Reel*
3000 +
MYR14.068
MYR42,204.00
*price indicative
Related Products
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
The TSL27713 provides both Ambient Light Sensing (ALS) ...
Description:
The TSL27713 provides both Ambient Light Sensing (ALS) and Proximity Detection, when coupled with an external Infrared LED. The ALS approximates human eye response to light intensity under various lighting conditions. The proximity detection feature allows a large dynamic range ...
The TCS34717 device provides Red, Green, Blue, and ...
Description:
The TCS34717 device provides Red, Green, Blue, and Clear (RGBC) light sensing that detects light intensity under various lighting conditions. A programmable wait state timer provides the ability of low-power mode, in between RGBC measurements. 1000000:1 dynamic rangeFour independent analogue-to-digital ...
The light sensor exhibits advanced gesture detection, proximity ...
Description:
The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast. Four separate diodes sensitive to different directionsVery High SensitivityBlocking of UV and IRRejection of ambient ...