BH1745NUC-E2 ROHM, Ambient Light Sensor Unit

  • RS Stock No. 124-6505
  • Mfr. Part No. BH1745NUC-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Colour Sensor ICs, ROHM Semiconductor

Colour Sensor ICs from ROHM sense Red, Green and Blue (RGB) light and converts them to digital values.

Light Sensors, ROHM Semiconductor

3 Within 4 working day(s) (Global stock)
36 Within 6 working day(s) (Global stock)
Price Each (In a Pack of 3)
MYR 8.34
units
Per unit
Per Pack*
3 - 12
MYR8.34
MYR25.02
15 - 27
MYR7.503
MYR22.509
30 - 72
MYR6.823
MYR20.469
75 - 147
MYR6.26
MYR18.78
150 +
MYR5.787
MYR17.361
*price indicative
Packaging Options:
Related Products
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
The APDS-9006 series, from Avago Technologies, are a ...
Description:
The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic ...
Analog output current is proportional to Ambient Light ...
Description:
Analog output current is proportional to Ambient Light IntensitySpectral response close to human eye sensitivity Integrated dark current suppressionBuilt in thermal compensationLinear response over 6 decades of illumination rangeApplications:Sunlight sensor / head lamp controlControl of display backlightingMobile ...
Excellent responsivity. Close responsivity to the human eyeMiniature ...
Description:
Excellent responsivity. Close responsivity to the human eyeMiniature ChipLED Leadfree surface-mount package, 1.6 x 1.5 x 0.55 mmLow sensitivity variation across various light sourcesPower Supply 1.6 to 5.5VOutput linearity across wide illumination rangeHigh output saturation voltage.