TMG39933-M ams, Ambient Light and Proximity Sensor Surface Mount 8-Pin TMG

  • RS Stock No. 102-4165
  • Mfr. Part No. TMG39933-M
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TMG39933 Optical Sensor, ams AG

The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast.

Four separate diodes sensitive to different directions
Very High Sensitivity
Blocking of UV and IR
Rejection of ambient light
Programmable Gain & Integration Time
I²C interface
IRBeam Hardware Support

Light Sensors, ams AG

Specifications
Attribute Value
Typical Rise Time 300ns
Typical Fall Time 300ns
Number of Pins 8
Mounting Type Surface Mount
Application Ambient Light Sensor, Cell Phone, Color Sense, Commercial, Gesture Detection, Mechanical Switch Replacement, Printed Bar Code Emulation
Package Type TMG
Dimensions 2.36 x 3.94 x 1.35mm
Height 1.35mm
Length 2.36mm
Maximum Wavelength Detected 615nm
Minimum Wavelength Detected 465nm
Width 3.94mm
Spectral Range of Sensitivity 465 → 615 nm
Output Signal Type I2C, Open Drain
758 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 24.70
units
Per unit
Per Pack*
2 - 38
MYR24.70
MYR49.40
40 - 98
MYR20.54
MYR41.08
100 - 248
MYR18.675
MYR37.35
250 - 498
MYR17.40
MYR34.80
500 +
MYR16.445
MYR32.89
*price indicative
Packaging Options: