- RS Stock No.:
- 842-1424
- Mfr. Part No.:
- 431
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 842-1424
- Mfr. Part No.:
- 431
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M 431 Aluminium Tape
3M Aluminium Foil Tape 431 is a soft aluminium foil with transparent acrylic adhesive for many permanent sealing, holding, splicing or masking applications requiring the protection offered by a foil backing.
Flame resistant
Foil backing provides an excellent reflective surface for both heat and light
Good aging performance both indoors and outdoors
Low moisture vapour transmission rate offers excellent sealing and patching performance
Best results attained when applied to clean dry surface
Foil backing provides an excellent reflective surface for both heat and light
Good aging performance both indoors and outdoors
Low moisture vapour transmission rate offers excellent sealing and patching performance
Best results attained when applied to clean dry surface
3M™ Aluminium Foil Tape 431 , 50 mm x 55 m, Silver
Features and Benefits
3M aluminium foil tape 431 can withstand a variety of moisture, weathering, UV and solvents in order to provide an excellent work life, indoors or out
It provides an excellent heat shield in processes where high temperatures may damage adjacent surfaces and has a wide working temperature (-53 °C to +148 °C)
The light reflective tape enhances lighting efficiency
Excellent holding power while removing cleanly
Very low moisture vapor transmission rate makes tape a good sealant
High thermal conductivity enhances heating or cooling efficiency
It provides an excellent heat shield in processes where high temperatures may damage adjacent surfaces and has a wide working temperature (-53 °C to +148 °C)
The light reflective tape enhances lighting efficiency
Excellent holding power while removing cleanly
Very low moisture vapor transmission rate makes tape a good sealant
High thermal conductivity enhances heating or cooling efficiency
Applications
Designed for heat shielding, heat reflecting, light enhancement, seaming and sealing. Both indoor and outdoor.
3M™ Aluminium Foil Tape 431 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. It's ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
There is no electrolytic corrosion factor associated with these products.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.09mm |
Foil Thickness | 0.05mm |
Width | 50mm |
Length | 55m |
Conductivity | Conductive |
Adhesion Strength | 4.5 N/cm |
Adhesive Material | Acrylic |
Tensile Strength | 33.8N/cm |
Maximum Temperature Resistance | +149°C |
Minimum Temperature Resistance | -54°C |
Model Number | 431 |