- RS Stock No.:
- 446-6808
- Manufacturer:
- RS PRO
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 1
MYR636.61
Lot(s) | Per Lot |
1 - 14 | MYR636.61 |
15 - 29 | MYR623.25 |
30 + | MYR604.56 |
- RS Stock No.:
- 446-6808
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 606 3T6
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 12in |
Width | 4in |
Material Grade | HE30TF |
Height | 2in |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |