- RS Stock No.:
- 136-8733
- Manufacturer:
- RS PRO
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 2
MYR261.12
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR261.12 | MYR130.56 |
6 - 11 | MYR253.80 | MYR126.90 |
12 + | MYR243.37 | MYR121.685 |
*price indicative |
- RS Stock No.:
- 136-8733
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Round Bar, 15 mm x 1 m
For high-stressed applications, use this aluminium rod from the RS PRO range. The 6082-T6 metal rod is lightweight yet tough enough to bear heavy weights. You will commonly find it in use in the manufacturing and construction industries.
The aluminium rod is well-suited to indoor and outdoor applications as it's corrosion-resistant and can withstand the effects of air, water and heat. With a tensile strength of 295 MPa, it can bear a large amount of stress before it breaks, bends or warps. Made from the medium-strength 6082 aluminium alloy – the strongest of the 6000 alloy series – it's a useful component in cranes and trusses. To mould the round bar to fit your specific needs, the rod can be heat treated.
You'll find this metal rod in use in many transport applications. To gain the RS PRO seal of approval, it's been engineer-tested for durability and consistency.
The aluminium rod is well-suited to indoor and outdoor applications as it's corrosion-resistant and can withstand the effects of air, water and heat. With a tensile strength of 295 MPa, it can bear a large amount of stress before it breaks, bends or warps. Made from the medium-strength 6082 aluminium alloy – the strongest of the 6000 alloy series – it's a useful component in cranes and trusses. To mould the round bar to fit your specific needs, the rod can be heat treated.
You'll find this metal rod in use in many transport applications. To gain the RS PRO seal of approval, it's been engineer-tested for durability and consistency.
Features and Benefits
Length of 1 m
Diameter of 15 mm
Density of 2.70 g/cm³
Tensile strength of 295 Min MPa
Thermal Conductivity of 180 W/m.K
Hardness of 95 HB
Made with aluminium alloy 6082
Diameter of 15 mm
Density of 2.70 g/cm³
Tensile strength of 295 Min MPa
Thermal Conductivity of 180 W/m.K
Hardness of 95 HB
Made with aluminium alloy 6082
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 1m |
Rod Diameter | 15mm |
Material Grade | 6082-T6 |
Tensile Strength | 295 MPa |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |