- RS Stock No.:
- 495-243
- Manufacturer:
- RS PRO
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR696.14
Units | Per Unit |
1 - 14 | MYR696.14 |
15 - 74 | MYR679.11 |
75 + | MYR558.91 |
- RS Stock No.:
- 495-243
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 3in |
Material Grade | HE30TF |
Tensile Strength | 270 N/mm² |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |