- RS Stock No.:
- 872-0279
- Mfr. Part No.:
- MLP221M350EA0A
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0279
- Mfr. Part No.:
- MLP221M350EA0A
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MLP series Flat Pack
A high-energy storage and box-shape make this series perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards. The MLP delivers up to 20 joules of energy storage in a 1/2 height with 50 years life at +45 ºC
Low-profile replacement for snap-in capacitors
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 51 x 44 x 13mm |
Height | 13mm |
Length | 51mm |
Depth | 44mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 25.4mm |
Series | MLP |
Ripple Current | 1.6 A @ 120 Hz, 1.8 A @ 20 kHz |
Leakage Current | ≤0.002 CV μA |
Tolerance | ±20% |
Equivalent Series Resistance | 503 mΩ @ 20 kHz, 683 mΩ @ 120 Hz |