Cornell-Dubilier 220μF Electrolytic Capacitor 400V dc, Through Hole - 380LQ221M400J022
- RS Stock No.:
- 871-4101
- Mfr. Part No.:
- 380LQ221M400J022
- Manufacturer:
- Cornell-Dubilier
View all Aluminium Capacitors
45 In Global stock for delivery within 4 - 6 working days
Price Each
MYR26.03
units | Per Unit |
1 + | MYR26.03 |
- RS Stock No.:
- 871-4101
- Mfr. Part No.:
- 380LQ221M400J022
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
Cornell-Dubilier 380LQ Series
Specifications
Attribute | Value |
Capacitance | 220µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000 (Shelf) h, 2000 (Endurance) h |
Lead Pitch | 10mm |
Leakage Current | 4 mA |
Ripple Current | 1.49 A @ 120 Hz, 2.09 A @ 20 kHz |
Series | 380LQ |
Equivalent Series Resistance | 452 mΩ @ 20 kHz, 905 mΩ @ 120 Hz |
Tolerance | ±20% |