- RS Stock No.:
- 871-3754
- Mfr. Part No.:
- AFK227M25F24B-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3754
- Mfr. Part No.:
- AFK227M25F24B-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cornell-Dubilier AFK Series
Cornell-Dubilier AFK series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter, bypass and power supply decoupling applications. The vertical cylindrical cases of the AFK series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
High temperature
Low ESR
Low impedance
Long life
Wide voltage ratings
Reflow soldering
Low ESR
Low impedance
Long life
Wide voltage ratings
Reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 x 10.2mm |
Length | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 2000 h, 1000 (Shelf) h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Equivalent Series Resistance | 160 mΩ @ 100 kHz/+20°C |
Ripple Current | 600 mA @ 100 kHz/+105°C |
Polarised | Polar |
Series | AFK |
Dissipation Factor | 0.14 % @ 120 Hz/+20°C |