Recently searched

    Cornell-Dubilier 1000μF Electrolytic Capacitor 200V dc, Through Hole - SLPX102M200E5P3

    RS Stock No.:
    871-2811
    Mfr. Part No.:
    SLPX102M200E5P3
    Manufacturer:
    Cornell-Dubilier
    Cornell-Dubilier
    View all Aluminium Capacitors
    Temporarily out of stock - back order for despatch 28/06/2022, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR24.65

    unitsPer Unit
    1 +MYR24.65
    RS Stock No.:
    871-2811
    Mfr. Part No.:
    SLPX102M200E5P3
    Manufacturer:
    Cornell-Dubilier
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Cornell-Dubilier SLPX Series





    Specifications

    AttributeValue
    Capacitance1000µF
    Voltage200V dc
    Mounting TypeThrough Hole
    TechnologyElectrolytic
    Dimensions30 x 35mm
    Length35mm
    Minimum Operating Temperature-40°C
    Diameter30mm
    Maximum Operating Temperature+85°C
    Lifetime1000 (Shelf) h, 3000 (Endurance) h
    Lead Pitch10mm
    SeriesSLPX
    Tolerance±20%
    Ripple Current3.15 Arms @ 120 Hz, 4.63 Arms @ 20 kHz
    Equivalent Series Resistance149 mΩ @ 20 kHz, 199 mΩ @ 120 Hz
    Temporarily out of stock - back order for despatch 28/06/2022, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR24.65

    unitsPer Unit
    1 +MYR24.65