- RS Stock No.:
- 851-3894
- Mfr. Part No.:
- RL81C271MDN1PX
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-3894
- Mfr. Part No.:
- RL81C271MDN1PX
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon L8 Series
Nichicon L8 Series Functional Polymer Aluminium Electrolytic Capacitors (FPCAPs) use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The L8 Series offer ultra-low ESR and large capacitance range.
Low ESR at a high frequency range
High ripple current capability
Long life and high reliability
High ripple current capability
Long life and high reliability
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 8 x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Leakage Current | 864 μA |
Ripple Current | 5000mArms |
Tolerance | ±20% |
Series | L8 |
Equivalent Series Resistance | 10mΩ |