- RS Stock No.:
- 850-8290
- Mfr. Part No.:
- ULD2C150MPD1TD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 850-8290
- Mfr. Part No.:
- ULD2C150MPD1TD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Length | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 20000h |
Lead Pitch | 3.5mm |
Series | LD |
Ripple Current | 92mA |
Tolerance | ±20% |
Leakage Current | 100 μA |