- RS Stock No.:
- 845-4733
- Mfr. Part No.:
- UVZ1H100MDD
- Manufacturer:
- Nichicon
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR0.585
Units | Per Unit | Per Pack* |
50 - 50 | MYR0.585 | MYR29.25 |
100 - 150 | MYR0.573 | MYR28.65 |
200 - 350 | MYR0.556 | MYR27.80 |
400 - 750 | MYR0.539 | MYR26.95 |
800 + | MYR0.523 | MYR26.15 |
*price indicative |
- RS Stock No.:
- 845-4733
- Mfr. Part No.:
- UVZ1H100MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Leakage Current | 15 μA |
Tolerance | ±20% |
Ripple Current | 46mA |
Series | VZ |