Wurth Elektronik 820μF Electrolytic Capacitor 10V dc, Through Hole - 860020275014
This image is representative of the product range
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR1.43
units | Per unit | Per Pack* |
10 - 40 | MYR1.43 | MYR14.30 |
50 - 90 | MYR1.354 | MYR13.54 |
100 - 190 | MYR1.269 | MYR12.69 |
200 - 990 | MYR1.237 | MYR12.37 |
1000 + | MYR1.105 | MYR11.05 |
*price indicative |
Added
- RS Stock No.:
- 840-4794
- Mfr. Part No.:
- 860020275014
- Manufacturer:
- Wurth Elektronik
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Attribute | Value |
Capacitance | 820µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | WCAP-ATG5 |
Dissipation Factor | 17 |
Leakage Current | 82 μA |
Tolerance | ±20% |
Ripple Current | 480mA |