- RS Stock No.:
- 739-5724
- Mfr. Part No.:
- LGJ2C471MELB
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-5724
- Mfr. Part No.:
- LGJ2C471MELB
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 0.82 mA |
Ripple Current | 1.3A |
Series | GJ |
Tolerance | ±20% |