- RS Stock No.:
- 737-3074
- Mfr. Part No.:
- NAWU100M400V12.5X14HLBF
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-3074
- Mfr. Part No.:
- NAWU100M400V12.5X14HLBF
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 4.6mm |
Polarised | Polar |
Tolerance | ±20% |
Series | NAWU |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Ripple Current | 57mA |