- RS Stock No.:
- 732-8248
- Mfr. Part No.:
- EEUTP1E332S
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 732-8248
- Mfr. Part No.:
- EEUTP1E332S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +135°C |
Lifetime | 2000 h, 5000 h |
Lead Pitch | 7.5mm |
Series | TP RADIAL |
Ripple Current | 2.96A |
Equivalent Series Resistance | 20mΩ |
Tolerance | ±20% |
Leakage Current | 825 μA |