- RS Stock No.:
- 715-1439
- Mfr. Part No.:
- UCD1K3R3MCL1GS
- Manufacturer:
- Nichicon
Available for back order.
Added
Price Each (In a Pack of 10)
MYR1.733
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.733 | MYR17.33 |
100 - 490 | MYR1.647 | MYR16.47 |
500 - 990 | MYR1.565 | MYR15.65 |
1000 - 1990 | MYR1.487 | MYR14.87 |
2000 + | MYR1.412 | MYR14.12 |
*price indicative |
- RS Stock No.:
- 715-1439
- Mfr. Part No.:
- UCD1K3R3MCL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 80V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Ripple Current | 25mA |
Leakage Current | 3 μA |
Polarised | Polar |
Series | CD |
Tolerance | ±20% |