- RS Stock No.:
- 491-0276
- Mfr. Part No.:
- UHE1H101MPD
- Manufacturer:
- Nichicon
Discontinued product
Alternative
Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H101MPD
MYR1.919
Each (In a Pack of 20)
RS Stock No.: 187-2437
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 491-0276
- Mfr. Part No.:
- UHE1H101MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Ripple Current | 555mA |
Leakage Current | 3 μA |
Series | HE |