- RS Stock No.:
- 490-9456
- Mfr. Part No.:
- UHE0J821MPD
- Manufacturer:
- Nichicon
220 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.574
Units | Per Unit | Per Pack* |
5 - 120 | MYR2.574 | MYR12.87 |
125 - 495 | MYR2.52 | MYR12.60 |
500 + | MYR2.446 | MYR12.23 |
*price indicative |
- RS Stock No.:
- 490-9456
- Mfr. Part No.:
- UHE0J821MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 6000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | HE |
Ripple Current | 865mA |