Rubycon 2200μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXF2200M12.5X20
- RS Stock No.:
- 224-4117
- Mfr. Part No.:
- 6.3YXF2200M12.5X20
- Manufacturer:
- Rubycon
Discontinued product
- RS Stock No.:
- 224-4117
- Mfr. Part No.:
- 6.3YXF2200M12.5X20
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Ripple Current | 1.3A |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | YXF |