- RS Stock No.:
- 176-3778
- Mfr. Part No.:
- EEE1EA101XP
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 176-3778
- Mfr. Part No.:
- EEE1EA101XP
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)
Vibration-proof product is available upon request. (08 mm and larger)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.8mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 6 μA |
Series | S |
Automotive Standard | AEC-Q200 |
Ripple Current | 143mArms |
Polarised | Polar |
Dissipation Factor | 0.14% |