- RS Stock No.:
- 169-3556
- Mfr. Part No.:
- NAWU3R3M400V10X10.8JBF
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3556
- Mfr. Part No.:
- NAWU3R3M400V10X10.8JBF
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 4.6mm |
Polarised | Polar |
Leakage Current | 54.6 μA |
Tolerance | ±20% |
Series | NAWU |
Ripple Current | 36mA |
Equivalent Series Resistance | 125.66Ω |