- RS Stock No.:
- 165-3830
- Mfr. Part No.:
- LGR2W820MELB25
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 165-3830
- Mfr. Part No.:
- LGR2W820MELB25
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GR Series Long Life
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 10mm |
Ripple Current | 560mA |
Tolerance | ±20% |
Leakage Current | 570 μA |
Series | GR |