Wurth Elektronik 820μF Electrolytic Capacitor 10V dc, Through Hole - 860020275014
This image is representative of the product range
Temporarily out of stock - back order for despatch 12/10/2021, delivery within 4 working days from despatch date
Price Each (In a Box of 600)
MYR0.814
units | Per unit | Per Box* |
600 + | MYR0.814 | MYR488.40 |
*price indicative |
Added
- RS Stock No.:
- 163-7529
- Mfr. Part No.:
- 860020275014
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Attribute | Value |
Capacitance | 820µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Dissipation Factor | 17 |
Ripple Current | 480mA |
Leakage Current | 82 μA |