- RS Stock No.:
- 162-1141
- Mfr. Part No.:
- ECA2AAM101X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 162-1141
- Mfr. Part No.:
- ECA2AAM101X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Series | AMX |
Tolerance | ± 20% |
Ripple Current | 350mA |