- RS Stock No.:
- 123-2707
- Mfr. Part No.:
- 861111484014
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 123-2707
- Mfr. Part No.:
- 861111484014
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 26mm |
Depth | 26mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 738 μA |
Tolerance | ±20% |
Ripple Current | 640mA |
Polarised | Polar |
Series | WCAP-AIL5 |
Dissipation Factor | 20% |