KEMET Aluminium Electrolytic Capacitor 200μF 220V ac 38mm Polycarbonate Case MS Series Aluminium Electrolytic
- RS Stock No.:
- 117-170
- Mfr. Part No.:
- 200MS22ACMA1RSC
- Manufacturer:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 117-170
- Mfr. Part No.:
- 200MS22ACMA1RSC
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Note
Not suitable for continuous operation.
Standards
BS 5267; IEC 252
Approvals
Specifications
Attribute | Value |
---|---|
Capacitance | 200µF |
Technology | Electrolytic |
Voltage | 220V ac |
Mounting Type | Chassis Mount |
Dimensions | 38 x 116mm |
Length | 116mm |
Height | 116mm |
Diameter | 38mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Construction | Polycarbonate Case |
Series | MS |
Dielectric Material Family | Aluminium Electrolytic |
Tolerance Plus | +25% |
Tolerance | 0 → +25% |
Tolerance Minus | 0% |
Package/Case | Polycarbonate Case |
Lifetime | 500 h @+60 °C (Specified Duty Cycle) |