- RS Stock No.:
- 235-7015
- Mfr. Part No.:
- V.252FPF
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 235-7015
- Mfr. Part No.:
- V.252FPF
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facoms pneumatic orbital sander with connection to the central exhaust.
Rotation speed of 10,000 rpm
Average air consumption of 105 L/min
Air inlet of 1/4 inch
Working pressure of 6.2 bar
Disc eccentricity of 5mm
Average air consumption of 105 L/min
Air inlet of 1/4 inch
Working pressure of 6.2 bar
Disc eccentricity of 5mm
Specifications
Attribute | Value |
---|---|
Sander Type | Orbital Sander |
Pad Size | 152mm |
Speed | 10000rpm |
Air Inlet BSP | 1/4in |