Bahco BP814S 1/2 in Hammer Wrench 1000rpm 1200 nm

N

Subtotal (1 unit)*

MYR1,173.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,173.49

*price indicative

RS Stock No.:
838-080
Mfr. Part No.:
BP814S
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Sub Type

Hammer

Drive Size

1/2 in

Maximum Torque Rating

1200nm

Sound Level

87.68dBA

Vibration Level

8.523m/s²

Air Consumption

184L/min

Handle Type

Soft Grip

Inlet Size

6.35

Speed

1000rpm

Overall Length

125mm

Model Number

BP814S

Minimum Hose Size

10mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Compact impact wrench offers exceptional performance with its innovative jumbo hammer mechanism for powerful torque. It is designed for one-handed operation, ensuring efficiency in various tasks.

High-performance jumbo mechanism enables robust operation

Non-slip soft-grip handle contributes to user comfort during prolonged use

Long service life ensures sustained reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy