HAZET 9022P-XLG 1/2 in Air Ratchet Air Ratchet 160rpm 94.8 Nm

N

Subtotal (1 unit)*

MYR2,004.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,004.31

*price indicative

RS Stock No.:
645-011
Mfr. Part No.:
9022P-XLG
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Drive Size

1/2 in

Impact Rate

160rpm

Product Type

Air Ratchet

Sub Type

Air Ratchet

Sound Level

93.7dBA

Maximum Torque Rating

94.8Nm

Vibration Level

5.6m/s²

Air Consumption

99.12L/min

Inlet Size

1/4 in

Handle Type

Insulated

Speed

160rpm

Model Number

9022P-XLG

Overall Length

551mm

Maximum Operating Pressure

6.3 bar

Minimum Hose Size

10mm

Non Compliant

COO (Country of Origin):
DE
The HAZET 1/2 Inch Air ratchet features a slim design, making it Ideal for tasks like installing and removing timing chain covers. Its Compact form allows it to reach even the most restricted spaces while withstanding high manual retightening forces, ensuring efficient operation in tight spots.

Manual retightening with torque values up to 400 Nm

Reduced vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy