HAZET 9021P-2 3/8 in Air Ratchet Air Ratchet 300rpm 54 Nm

N

Subtotal (1 unit)*

MYR1,050.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,050.18

*price indicative

RS Stock No.:
644-990
Mfr. Part No.:
9021P-2
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Impact Rate

300rpm

Drive Size

3/8 in

Sub Type

Air Ratchet

Product Type

Air Ratchet

Sound Level

92dBA

Maximum Torque Rating

54Nm

Air Consumption

103L/min

Vibration Level

3.9m/s²

Inlet Size

1/4 in

Handle Type

Insulated

Speed

300rpm

Overall Length

150mm

Model Number

9021P-2

Maximum Operating Pressure

6.3 bar

Minimum Hose Size

10mm

Non Compliant

COO (Country of Origin):
TW
The HAZET 3/8 Inch Air ratchet is designed for manual retightening with torque values exceeding 260 Nm. Its completely closed head prevents the entry of swarf and other debris, ensuring reliable and clean operation in demanding environments.

Short design

Reduced vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy