HAZET 9022P-2 1/2 in Air Ratchet Air Ratchet 280rpm 108 Nm

N

Subtotal (1 unit)*

MYR1,451.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,451.98

*price indicative

RS Stock No.:
644-971
Mfr. Part No.:
9022P-2
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Drive Size

1/2 in

Product Type

Air Ratchet

Sub Type

Air Ratchet

Impact Rate

280rpm

Maximum Torque Rating

108Nm

Sound Level

98dBA

Vibration Level

6.02m/s²

Air Consumption

113L/min

Inlet Size

1/4 in

Handle Type

Insulated

Speed

280rpm

Model Number

9022P-2

Overall Length

258mm

Maximum Operating Pressure

6.3 bar

Minimum Hose Size

10mm

Non Compliant

COO (Country of Origin):
DE
The HAZET 1/2 Inch Air ratchet is capable of manual retightening with torque values exceeding 400 Nm. Its fully closed head design prevents the entry of swarf and other debris, ensuring durability and maintaining a clean, efficient operation.

Reduced vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy