HAZET 9022-360 1/2 in Air Ratchet Air Ratchet 200rpm 120 Nm
- RS Stock No.:
- 644-928
- Mfr. Part No.:
- 9022-360
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
MYR1,605.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,605.04 |
*price indicative
- RS Stock No.:
- 644-928
- Mfr. Part No.:
- 9022-360
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Air Ratchet | |
| Sub Type | Air Ratchet | |
| Impact Rate | 200rpm | |
| Drive Size | 1/2 in | |
| Sound Level | 91.2dBA | |
| Maximum Torque Rating | 120Nm | |
| Air Consumption | 107.6L/min | |
| Vibration Level | 4.87m/s² | |
| Handle Type | Insulated | |
| Inlet Size | 1/4 in | |
| Speed | 200rpm | |
| Overall Length | 285mm | |
| Model Number | 9022-360 | |
| Inlet Thread Standard | BSPT | |
| Maximum Operating Pressure | 6.3 bar | |
| Minimum Hose Size | 10mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Air Ratchet | ||
Sub Type Air Ratchet | ||
Impact Rate 200rpm | ||
Drive Size 1/2 in | ||
Sound Level 91.2dBA | ||
Maximum Torque Rating 120Nm | ||
Air Consumption 107.6L/min | ||
Vibration Level 4.87m/s² | ||
Handle Type Insulated | ||
Inlet Size 1/4 in | ||
Speed 200rpm | ||
Overall Length 285mm | ||
Model Number 9022-360 | ||
Inlet Thread Standard BSPT | ||
Maximum Operating Pressure 6.3 bar | ||
Minimum Hose Size 10mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 1⁄2 inch high-performance Air ratchet is designed for operating screw connections in confined spaces. It features a 360° rotatable operating lever for flexibility and ease of use. The Quiet Mode reduces operating noise by approximately 10 dB, making it 30% quieter. Its flat head design, free of interfering edges, is MADE possible by the shift lever, ensuring smooth operation in tight spaces.
Flat head without an interfering edge thanks to the shift lever
Switching between left and right via the adjusting ring on the handle
Head MADE of heat-treated special steel
Long service life and equipment load capacity
Related links
- Facom VR.R127PB 6.35 mm Air Ratchet Air Ratchet 200rpm 27 Nm
- Facom VR.J154 9.53 mm Air Ratchet Air Ratchet 200rpm 50 Nm
- HAZET 9021P-2 3/8 in Air Ratchet Air Ratchet 300rpm 54 Nm
- HAZET 9023M-1 1/2 in Air Ratchet Air Ratchet 400rpm 550 Nm
- HAZET 9022P-2 1/2 in Air Ratchet Air Ratchet 280rpm 108 Nm
- HAZET 9022P-1 1/2 in Air Ratchet Air Ratchet 160rpm 95 Nm
- HAZET 9022P-XLG 1/2 in Air Ratchet Air Ratchet 160rpm 94.8 Nm
- RS PRO 1/4 in Air Ratchet Air Ratchet 420rpm 34 Nm
