HAZET 9012TT 1/2 in Wrench Impact Wrench 8300rpm 2200 Nm
- RS Stock No.:
- 644-881
- Mfr. Part No.:
- 9012TT
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
MYR1,439.59
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,439.59 |
*price indicative
- RS Stock No.:
- 644-881
- Mfr. Part No.:
- 9012TT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Impact Rate | 8300rpm | |
| Drive Size | 1/2 in | |
| Product Type | Impact Wrench | |
| Maximum Torque Rating | 2200Nm | |
| Sound Level | 99.7dBA | |
| Air Consumption | 147.2L/min | |
| Vibration Level | 8.69m/s² | |
| Inlet Size | 1/4 in | |
| Handle Type | Insulated | |
| Speed | 8300rpm | |
| Overall Length | 128mm | |
| Model Number | 9012TT | |
| Inlet Thread Standard | PT | |
| Maximum Operating Pressure | 6.3 bar | |
| Minimum Hose Size | 10mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Impact Rate 8300rpm | ||
Drive Size 1/2 in | ||
Product Type Impact Wrench | ||
Maximum Torque Rating 2200Nm | ||
Sound Level 99.7dBA | ||
Air Consumption 147.2L/min | ||
Vibration Level 8.69m/s² | ||
Inlet Size 1/4 in | ||
Handle Type Insulated | ||
Speed 8300rpm | ||
Overall Length 128mm | ||
Model Number 9012TT | ||
Inlet Thread Standard PT | ||
Maximum Operating Pressure 6.3 bar | ||
Minimum Hose Size 10mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET 1⁄2 inch Twin Turbo impact wrench delivers a maximum loosening torque of 2200 Nm, offering long service life and high efficiency for both industrial and automotive applications. Its exhaust Air is directed downwards through the handle, ensuring a cleaner and more ergonomic working environment.
Reduced vibrations
Easy handling
8-blade Air motor with 25% higher impact performance ensures maximum torque
Related links
- HAZET 9014P-1 1 in Wrench Impact Wrench 5500rpm 3400 Nm
- HAZET 9012ATT 1/2 in Wrench Impact Wrench 8000rpm 550 Nm
- HAZET 9012SPC 1/2 in Wrench Impact Wrench 7000rpm 850 Nm
- HAZET 9012PTT 1/2 in Wrench Impact Wrench 8000rpm 550 Nm
- HAZET 9012EL-SPC 1/2 in Wrench Impact Wrench 8000rpm 1700 Nm
- HAZET 9022SR-1 1/2 in Wrench Impact Wrench 400rpm 102 Nm
- HAZET 9014LGTT 1 in Wrench Impact Wrench 4600rpm 3850 Nm
- HAZET 9020P-2 1/4 in Wrench Impact Wrench 250rpm 40 Nm
