HAZET 9023M-1 1/2 in Air Ratchet Air Ratchet 400rpm 550 Nm

N

Subtotal (1 unit)*

MYR1,241.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,241.56

*price indicative

RS Stock No.:
644-740
Mfr. Part No.:
9023M-1
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Impact Rate

400rpm

Drive Size

1/2 in

Product Type

Air Ratchet

Sub Type

Air Ratchet

Maximum Torque Rating

550Nm

Sound Level

82.8dBA

Air Consumption

84L/min

Vibration Level

3.2m/s²

Handle Type

Insulated

Inlet Size

1/4 in

Speed

400rpm

Overall Length

159mm

Model Number

9023M-1

Inlet Thread Standard

PT

Maximum Operating Pressure

6.3 bar

Minimum Hose Size

10mm

Non Compliant

COO (Country of Origin):
DE
The HAZET mini multifunctional Air ratchet offers versatility with its 1⁄4 inch, 3⁄8 inch, and 1⁄4 inch sizes. The open 17 mm inside hexagon allows for work on extra-long threads. It can be used for 6, 7, and F by simply replacing the ratchet heads. The set includes a push-through ratchet, square sockets (1⁄4 inch and 3⁄8 inch), and a hexagon screwdriver bit socket (1⁄4 inch), providing a wide range of applications for different tasks.

Short design

Reduced vibrations

Exhaust Air is guided through the handle

Manual retightening with torque values 70 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy