HAZET 9012SPC 1/2 in Wrench Impact Wrench 7000rpm 850 Nm
- RS Stock No.:
- 644-671
- Mfr. Part No.:
- 9012SPC
- Manufacturer:
- HAZET
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-671
- Mfr. Part No.:
- 9012SPC
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Impact Rate | 7000rpm | |
| Sub Type | Wrench | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 92.1dBA | |
| Maximum Torque Rating | 850Nm | |
| Air Consumption | 127.4L/min | |
| Vibration Level | 7.42m/s² | |
| Inlet Size | 1/4 in | |
| Handle Type | Insulated | |
| Speed | 7000rpm | |
| Model Number | 9012SPC | |
| Inlet Thread Standard | BSPT | |
| Maximum Operating Pressure | 6.3 bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Impact Rate 7000rpm | ||
Sub Type Wrench | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 92.1dBA | ||
Maximum Torque Rating 850Nm | ||
Air Consumption 127.4L/min | ||
Vibration Level 7.42m/s² | ||
Inlet Size 1/4 in | ||
Handle Type Insulated | ||
Speed 7000rpm | ||
Model Number 9012SPC | ||
Inlet Thread Standard BSPT | ||
Maximum Operating Pressure 6.3 bar | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 1⁄2 inch impact wrench delivers a maximum loosening torque of 850 Nm, providing higher power delivery and more efficient Air flow for improved response torque. It features specially heat-treated inner parts, minimizing wear and ensuring long-lasting performance and durability.
Exhaust Air is guided through the handle downwards
Reduced vibrations
Easy handling
Related links
- Facom NS.3100GPB 1/2 in Air Impact Wrench Impact Wrench 7000rpm 1600 Nm
- Bahco BP814A 1/2 in Air Impact Wrench Air Wrench 7000rpm 244 Nm
- PREVOST 12.7 mm Air Impact Wrench Air Wrench 7000rpm 244 Nm
- HAZET 9012TT 1/2 in Wrench Impact Wrench 8300rpm 2200 Nm
- HAZET 9014P-1 1 in Wrench Impact Wrench 5500rpm 3400 Nm
- HAZET 9012ATT 1/2 in Wrench Impact Wrench 8000rpm 550 Nm
- HAZET 9012PTT 1/2 in Wrench Impact Wrench 8000rpm 550 Nm
- HAZET 9012EL-SPC 1/2 in Wrench Impact Wrench 8000rpm 1700 Nm
