- RS Stock No.:
- 209-7634
- Mfr. Part No.:
- 23624
- Manufacturer:
- Orium
Discontinued product
- RS Stock No.:
- 209-7634
- Mfr. Part No.:
- 23624
- Manufacturer:
- Orium
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Orium Indoor air quality monitor. Several pollutants are monitored. Real-time monitoring to inform and alert instantly about indoor air quality. To ensure comfort, well being and safety for all.
Real Time Monitoring
Audible Alert
Rechargeable Alert
Audible Alert
Rechargeable Alert
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +45°C |
Best Temperature Measurement Accuracy | ± 1 °C |
Temperature Measurement Resolution | 1°C |
Model Number p | 23624 |
Data Logging | No |
Display Type | LED |