- RS Stock No.:
- 176-5624
- Mfr. Part No.:
- 0554 0960
- Manufacturer:
- Testo
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR865.73
Units | Per Unit |
1 + | MYR865.73 |
- RS Stock No.:
- 176-5624
- Mfr. Part No.:
- 0554 0960
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testo Extendable Telescope, For Use With 440 Series, 375 to 1000mm Length - 0554 0960
Increase the reach of your air velocity measurement equipment with this extendable telescope from Testo. It connects to flow probes in the 440 series for ease of assembly. Thanks to its extendable length of 350mm to 1m, it gives you better access to hard-to-reach places for more accurate readings. An angled connector helps you to take readings in awkward spaces, such as vents, ducts and ceiling outlets.
Features & Benefits
• Easy-to-read scale for precise positioning in ducts
• Stable and non-rotating telescope arm holds probe steady while in use
• Wide operating temperature range between -5°C and +50°C for use in demanding environments
• Stable and non-rotating telescope arm holds probe steady while in use
• Wide operating temperature range between -5°C and +50°C for use in demanding environments
Applications
• Heating and ventilation ducts
• Air conditioning units
• Environmental tests
• Air conditioning units
• Environmental tests
How do I connect this telescope to a probe?
Use the compatible handle adapter (176-5623) to easily connect this telescope to your probe.
Specifications
Attribute | Value |
---|---|
Equipment Type | Extendable Telescope |
For Use With | testo 440, testo 440 dP |
Weight | 155g |
Height | 15 (Angle) mm, 16 (Telescope) mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Length | 375 (Telescope) mm, 65 (Angle) mm |
Dimensions | 375 x 17 x 16 (Telescope) mm, 65 x 65 x 15 (Angle) mm |
Width | 17 (Telescope) mm, 65 (Angle) mm |