- RS Stock No.:
- 176-5617
- Mfr. Part No.:
- 0636 9730
- Manufacturer:
- Testo
- RS Stock No.:
- 176-5617
- Mfr. Part No.:
- 0636 9730
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Air Quality Meter
More applications, less equipment: if you already own one of our probes with a universal handle, you can easily expand your portfolio of probes with the humidity/temperature probe head.
Proven quality from Testo: you can depend on reliable measurement results, because the probe head is equipped with our long-term stable humidity sensor. This is traceable to international humidity standards, such as ILAC, PTB and NIST.
Proven quality from Testo: you can depend on reliable measurement results, because the probe head is equipped with our long-term stable humidity sensor. This is traceable to international humidity standards, such as ILAC, PTB and NIST.
Features and Benefits
• Intuitive: parallel determination of relative humidity and air temperature in indoor areas, including long-term measurement
• Precise: measuring accuracy ±2% RH / ±0.5 °C, measuring range: 0 to 100% RH / -20 to +70 °C
• Convenient: probe head is easy to attach to the universal handle with Bluetooth® or cable (available to order separately)
• Intelligent calibration concept: only send in the probe head for calibration
• Precise: measuring accuracy ±2% RH / ±0.5 °C, measuring range: 0 to 100% RH / -20 to +70 °C
• Convenient: probe head is easy to attach to the universal handle with Bluetooth® or cable (available to order separately)
• Intelligent calibration concept: only send in the probe head for calibration
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Equipment Type | Probe Head |
Temperature Measurement Resolution | 0.1°C |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | ±2 (5 → 90 %RH) %RH |
Humidity Measurement Resolution | 0.1%RH |
Measurement Parameters | Humidity, Temperature |
For Use With | testo 440, testo 440 dP |
Weight | 30g |
Length | 160mm |
Width | 28 Dia.mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Dimensions | 28 Dia. x 160mm |