- RS Stock No.:
- 176-5596
- Mfr. Part No.:
- 0636 9771
- Manufacturer:
- Testo
Temporarily out of stock - back order for despatch 22/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,669.76
Units | Per Unit |
1 + | MYR2,669.76 |
- RS Stock No.:
- 176-5596
- Mfr. Part No.:
- 0636 9771
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Probe, Humidity and Temperature Measurement, For Use with 440 Series - 0636 9771
Use this digital probe from Testo for precise air temperature and relative humidity measurements in your work area. It features Bluetooth technology for wireless transmission to a compatible measuring instrument. As the probe is battery-powered, there's no need for an external power source. This probe is designed for use with instruments in the 440 series for ease of assembly.
Features & Benefits
• Relative humidity measurement range of 0 to 100%RH for use in dry and damp environments
• Accuracy of ±0.3°C for temperatures between +15°C and +30°C and +0.5°C across the rest of its measuring range for precise readings
• Accuracy of ±0.3°C for temperatures between +15°C and +30°C and +0.5°C across the rest of its measuring range for precise readings
Applications
• Medical laboratories
• Cleanrooms
• Cold storage facilities
• Cleanrooms
• Cold storage facilities
What's the battery life of this probe?
This probe is powered by AA batteries that provide up to 140 hours of use, so you won't need to replace the batteries frequently.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.3 (+15 → +30 °C) °C, ±0.5 °C |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Humidity/Temperature Probe |
Power Source | Battery |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | ±0.6 + 0.7 % (0 → 90 %RH) %RH, ±1.0 + 0.7 % (90 → 100 %RH) %RH |
Humidity Measurement Resolution | 0.01%RH |
Measurement Parameters | Humidity, Temperature |
Battery Type | AA |
For Use With | testo 440, testo 440 dP |
Battery Life | 140 h |
Maximum Operating Temperature | +70°C |
Weight | 155g |
Length | 290mm |
Dimensions | 290 x 40 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -20°C |
Width | 40mm |