- RS Stock No.:
- 176-5594
- Mfr. Part No.:
- 0635 9431
- Manufacturer:
- Testo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,488.32
Units | Per Unit |
1 + | MYR2,488.32 |
- RS Stock No.:
- 176-5594
- Mfr. Part No.:
- 0635 9431
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Vane Probe, For Use With 440 Series, 60hr Battery Life - 440 Series - 0635 9431
Accurately determine the velocity and temperature of air at ventilation grilles or plate outlets with this vane probe from Testo. It has a wide velocity measuring range between 0.3 and 35m/s, making it a versatile choice. For ease of use, it's compatible with measuring instruments from the 440 series. A button on the unit's handle lets you easily store readings for convenient data analysis.
Features & Benefits
• Bluetooth technology for wireless data transmission
• Comes with four AAA batteries for immediate use
• Light weight of 360g makes it comfortable to carry around a worksite
• Comes with four AAA batteries for immediate use
• Light weight of 360g makes it comfortable to carry around a worksite
Applications
• Hospitals
• Medical centres
• Commercial buildings
• Climate-controlled rooms
• Medical centres
• Commercial buildings
• Climate-controlled rooms
What's the temperature measuring range of this vane probe?
This vane probe has a broad temperature measuring range between -20°C and +70°C for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Temperature Measurement Resolution | 0.1°C |
Power Source | Battery |
Equipment Type | Vane Probe |
Measurement Parameters | Air Velocity, Temperature, Volume Flow |
Battery Type | AA |
Battery Life | 60 h |
For Use With | testo 440, testo 440 dP |
Length | 375mm |
Maximum Operating Temperature | +70°C |
Weight | 360g |
Minimum Operating Temperature | -20°C |
Dimensions | 375 x 105 x 46mm |
Width | 105mm |
Height | 46mm |