RS PRO Coil Tube 6mm Diameter, 5m Long Clear Fluoropolymer 20 bar

  • RS Stock No. 486-8917
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

FEP 140 Tubing

FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.

PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C

Note

Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly

Approvals

FDA 177.1550

Specifications
Attribute Value
Colour Clear
Material Fluoropolymer
Maximum Operating Pressure 20 bar
Manufacturer Series 1005T
Minimum Operating Temperature -40°C
Maximum Operating Temperature +150°C
Special Features High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
110 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 5 Metre(s)
MYR 355.83
Reel(s)
Per Reel
Per Metre*
1 - 2
MYR355.83
MYR71.166
3 - 5
MYR341.75
MYR68.35
6 +
MYR338.11
MYR67.622
*price indicative
Related Products
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...
Polyurethanes 3 specific materials - ester, ether and ...
Description:
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades: ...
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
Single or multi-core optionFor flexible piping applications. ...
Description:
Single or multi-core optionFor flexible piping applications.